Hammond 1427C4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Height | 0.984inch |
| Length | 127mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 4.585615oz |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
