Hammond 1427C5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Clear |
| Height | 1.339inch |
| Length | 107mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 8.113011oz |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.