Hammond 1427C6 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver, Clear |
| Height | 1.496inch |
| Length | 88.9mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Series | 1427 |
| Weight | 3.880136oz |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.