Hammond 1427D5 technical specifications.
| Color | Black, Chrome |
| Length | 139.7mm |
| Material | Aluminium, Steel |
| Mount | Wire |
| Mounting Hole Spacing | 139.7mm |
| Package Quantity | 1 |
| Series | 1427 |
| Weight | 3.84004oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
