Hammond 1427DINCLIP technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Length | 45.7mm |
| Material | Nylon, Glass |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1427 |
| Weight | 0.480005oz |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 1427DINCLIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
