2U rackmount handles constructed from durable steel, featuring a black finish. These handles offer a 482.61mm length and 50mm width for secure gripping. Designed for screw mounting, each package contains one handle.
Hammond 1427E1BK technical specifications.
| Color | Grey, Black |
| Length | 482.61mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 2.821917oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427E1BK to view detailed technical specifications.
No datasheet is available for this part.