Hammond 1427F technical specifications.
| Color | Black |
| Finish | NICKEL PLATED |
| Height | 2.2inch |
| Material | Polystyrene |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.