Hammond 1427K technical specifications.
| Color | Black |
| Height | 3.543inch |
| Length | 128mm |
| Material | Plastic |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 7.054792oz |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.