Hammond 1427KR technical specifications.
| Color | Chrome |
| Material | ABS |
| Mount | External |
| Outside Diameter | 19mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.