Hammond 1427LKN1 technical specifications.
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1427 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427LKN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
