Hammond 1427N2 technical specifications.
| Body Material | Steel, Chrome |
| Color | Chrome |
| Diameter | 0.25inch |
| Finish | Chrome |
| Height | 1.5inch |
| Length | 3.75inch |
| Material | Steel, Chrome |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 3.527396oz |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
