Hammond 1427TBC technical specifications.
| Body Material | Aluminium, Anodized |
| Package/Case | Aluminum |
| Color | Black, Clear |
| Height | 1.64inch |
| Length | 146mm |
| Material | Aluminium, Polyamide, Plastic |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 3.527396oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427TBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.