Hammond 1427W technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver, Chrome |
| Diameter | 0.25inch |
| Finish | Chrome |
| Height | 1.5inch |
| Length | 6.25inch |
| Material | Steel, Chrome |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 8.465751oz |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.