Hammond 1427X technical specifications.
| Color | White |
| Height | 34mm |
| Length | 63mm |
| Material | Plastic, ABS |
| Mount | Base |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1427 |
| Weight | 1.764lb |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1427X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.