Hammond 1431-22BK3 technical specifications.
| Color | Black |
| Height | 2inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 8inch |
| Thickness | 0.4inch |
| Weight | 2.205lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-22BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.