Hammond 1431-38BK3 technical specifications.
| Color | Black |
| Height | 0.04inch |
| Length | 17inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 14inch |
| Weight | 4.409lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-38BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.