Hammond 1431-6 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 0.032inch |
| Length | 4inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1431 |
| Size | 4inch |
| Weight | 5.291094oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1431-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
