Hammond 1434-117 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1434 |
| Size | 7inch |
| Thickness | 0.04inch |
| Weight | 4.585615oz |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
