Hammond 1434-12 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 168mm |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1434 |
| Size | 5inch |
| Thickness | 0.04inch |
| Weight | 5oz |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
