Hammond 1434-22 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 295mm |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1434 |
| Size | 8inch |
| Thickness | 0.051inch |
| Weight | 1.014lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1434-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
