Hammond 1435B technical specifications.
| Color | Grey |
| Depth | 69.85mm |
| Height | 2.75inch |
| Housing Color | Grey |
| Length | 5.75inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1435 |
| Weight | 3lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.