Hammond 1435MC technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Depth | 69.85mm |
| Height | 2.75inch |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1435M |
| Weight | 3lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.