Hammond 1435MS technical specifications.
| Color | Grey |
| Depth | 76.2mm |
| Height | 3inch |
| Length | 11.75inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1435M |
| Weight | 10lb |
| Width | 10.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.