Hammond 1435S16H technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Depth | 76.2mm |
| Height | 3inch |
| Length | 9.5inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1435 |
| Weight | 6lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435S16H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.