Hammond 1435SSD technical specifications.
| Color | Natural |
| Depth | 69.85mm |
| Height | 2.75inch |
| Length | 10.25inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1435 |
| Weight | 4lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1435SSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.