Hammond 1436A technical specifications.
| Color | Grey |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1436 |
| Weight | 2lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1436A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
