Hammond 1437A technical specifications.
| Color | Grey |
| Depth | 120.65mm |
| Height | 4.75inch |
| Length | 4inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1437 |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1437A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.