Hammond 1438-42 technical specifications.
| Color | Grey |
| Height | 4.75inch |
| Length | 18.5inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1438 |
| Weight | 18lb |
| Width | 15.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1438-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.