Hammond 1438K technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 4.75inch |
| Length | 9.5inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1438 |
| Weight | 7lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1438K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.