Hammond 1439C4 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Surface Mount |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1439C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.