Hammond 1439D8 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Surface Mount |
| Series | 1439 |
| Weight | 7lb |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1439D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.