Hammond 1439L4 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Steel |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1439L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.