Hammond 143D technical specifications.
| DC Resistance (DCR) | 4.5kR |
| Height | 17.5mm |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Impedance | 200kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1kR |
| Series | 143 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 143D to view detailed technical specifications.
No datasheet is available for this part.