Hammond 1441-22BK3CWW technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 51mm |
| Length | 7.928inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1441CWW |
| Weight | 4.409lb |
| Width | 11.928inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-22BK3CWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.