Hammond 1441-32BK3 technical specifications.
| Color | Black |
| Height | 3.04inch |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1441 |
| Thickness | 10.2mm |
| Weight | 3.7lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-32BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.