Hammond 1441-8BK3 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Height | 2.04inch |
| Length | 4inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1441 |
| Thickness | 10.2mm |
| Weight | 0.756lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1441-8BK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
