
This aluminum enclosure is made from aluminum material with a natural color finish. It measures 3 inches in height, 7 inches in length, and 17 inches in width, weighing 5.512 pounds. The enclosure is packaged in bulk and is lead-free compliant.
Hammond 1444-1773 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Thickness | 0.051inch |
| Weight | 5.512lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-1773 to view detailed technical specifications.
No datasheet is available for this part.