Hammond 1444-33CWW technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 102mm |
| Length | 432mm |
| Material | Aluminium, Metal, Aluminum |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1444 |
| Weight | 5.512lb |
| Width | 9.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1444-33CWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.