Hammond 1447AL12 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Box |
| Ratings | IP54 |
| Series | 1447A |
| Weight | 257lb |
| Width | 838mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1447AL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.