Hammond 1447SL8 technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 60inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1447S |
| Weight | 248lb |
| Width | 37.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1447SL8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.