Hammond 1447SN4SSE8 technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 30inch |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 1447SN4 |
| Weight | 90lb |
| Width | 25.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1447SN4SSE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.