Hammond 1447SN4SSJ12 technical specifications.
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | 1447SN4 |
| Weight | 200lb |
| Width | 838mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1447SN4SSJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.