Hammond 144D technical specifications.
| Current | 9mA |
| DC Resistance (DCR) | 15R |
| Height | 17.5mm |
| Height - Seated (Max) | 17.53mm |
| Insertion Loss | 1dB |
| Length | 34.29mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 300R |
| RoHS Compliant | No |
| Secondary Impedance | 3.2R |
| Series | 144 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Weight | 0.031lb |
| Width | 17.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 144D to view detailed technical specifications.
No datasheet is available for this part.