Hammond 1451-10 technical specifications.
| Color | Grey |
| Height | 5.2inch |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1451 |
| Weight | 3.155lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1451-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
