Hammond 1451-14 technical specifications.
| Package/Case | 127 |
| Color | Grey |
| Height | 5.2inch |
| Length | 9inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1451 |
| Weight | 3.816lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1451-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
