Hammond 1452HD7 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey, Black |
| Height | 7.5inch |
| Length | 6.99inch |
| Material | Aluminium, Metal, Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1452 |
| Weight | 14.44lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1452HD7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.