Hammond 1452PG9 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey, Black |
| Height | 10.5inch |
| Length | 8.99inch |
| Material | Aluminium, Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1452 |
| Weight | 27.117lb |
| Width | 17.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1452PG9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.