Hammond 1453B technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 6.05inch |
| Length | 9.5inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1453 |
| Weight | 11.133lb |
| Width | 6.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1453B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.