Hammond 1453K technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 9.05inch |
| Length | 18inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | 1453 |
| Weight | 30.424lb |
| Width | 10.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1453K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.