Hammond 1454F technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black, Grey |
| Height | 3inch |
| Housing Color | Black |
| Length | 6.25inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1454 |
| Weight | 2.756lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1454F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.